text.skipToContent text.skipToNavigation

Manufacturer Part #

BY448TR

BY448 Series 1500 V 2 A Axial Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BY448TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 1500V
Reverse Current-Max: 3µA
Peak Current-Max: 30A
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$20,125.00
USD
Quantity
Unit Price
5,000+
$0.805
Product Variant Information section