text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM10-200-E3/96

BYM10 Series 200 V 1 A Glass Passivated Junction Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Vishay BYM10-200-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$714.00
USD
Quantity
Unit Price
1,500
$0.122
3,000
$0.12
4,500
$0.119
7,500
$0.118
15,000+
$0.116
Product Variant Information section