text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI30-08A

DSI30 Series 800 Vrrm 30 A 1.45 Vf Rectifier Diode - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSI30-08A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 1mA
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$77.00
USD
Quantity
Unit Price
50
$1.54
150
$1.52
250
$1.51
750
$1.49
1,250+
$1.47
Product Variant Information section