text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI45-12A

DSI45-12A 45 A 1200 V Through Hole Standard Rectifier - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSI45-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 40µA
Peak Current-Max: 480A
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$89.40
USD
Quantity
Unit Price
30
$2.98
90
$2.93
150
$2.91
300
$2.88
600+
$2.84
Product Variant Information section