text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD20L60CTS

FERD20L60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
STMicroelectronics FERD20L60CTS - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 10A
Forward Voltage: 0.38V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Recovery Time-Max: 500ns
Reverse Current-Max: 970µA
Average Forward Current-Max: 5A
Peak Current-Max: 140A
Operating Temp Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
100
$0.33
250
$0.32
1,000
$0.315
1,500
$0.31
3,750+
$0.30
Product Variant Information section