text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD40M45CT

FERD40M45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD40M45CT - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 40A
Forward Voltage: 0.46V
Reverse Voltage-Max [Vrrm]: 45V
Reverse Recovery Time-Max: 500ns
Reverse Current-Max: 650µA
Average Forward Current-Max: 20A
Peak Current-Max: 275A
Operating Temp Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
1,000
$0.71
2,000+
$0.69
Product Variant Information section