text.skipToContent text.skipToNavigation

Manufacturer Part #

FES16HT-E3/45

16 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay FES16HT-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 500V
Reverse Current-Max: 10µA
Peak Current-Max: 250A
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
50
$0.645
200
$0.63
500
$0.615
1,250
$0.605
2,000+
$0.585
Product Variant Information section