text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6K-E3/51

GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBU6K-E3/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Peak Current-Max: 175A
Package Style:  GBU-4
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
30
$0.71
100
$0.695
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section