text.skipToContent text.skipToNavigation

Manufacturer Part #

GI754-E3/54

GI754 Series 6 A 400 V High Current Plastic Axial Rectifier - P-600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay GI754-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 0.9V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 400A
Package Style:  P-600
Mounting Method: Through Hole
Features & Applications

The GI754-E3/54 is a High Current Axial Plastic Rectifier.

Features:

  • Low forward voltage drop
  • Low leakage current, IR less than 0.1 μA
  • High forward current capability
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.00
USD
Quantity
Unit Price
800
$0.77
1,600
$0.76
2,400+
$0.75
Product Variant Information section