text.skipToContent text.skipToNavigation

Manufacturer Part #

GL34J-E3/83

GL34J Series 600 V 500 mA SMT Glass Passivated Junction Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GL34J-E3/83 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 10A
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$1,485.00
USD
Quantity
Unit Price
9,000+
$0.165
Product Variant Information section