text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41G-E3/96

GL41G Series 400 V 1A Surface Mount Glass Passivated Junction Rectifier-DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Vishay GL41G-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications
The GL41G-E3/96 is a Glass passivated junction rectifier with average rectified forward current of 1 A and reverse voltage of 400 V. Available in DO-213AB package.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
  • Consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
51,000
USA:
51,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.50
USD
Quantity
Unit Price
1,500
$0.167
3,000
$0.165
4,500
$0.164
6,000
$0.163
7,500+
$0.16
Product Variant Information section