text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41M-E3/97

GL41M Series 1 A 1 kV Surface Mount Glass Passivated Junction Rectifier-DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GL41M-E3/97 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications
The GL41M-E3/97 is a Glass passivated junction rectifier with average rectified forward current of 1 A and reverse voltage of 1000 V. Available in DO-213AB package.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
  • Consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,170.00
USD
Quantity
Unit Price
5,000
$0.119
10,000
$0.117
15,000+
$0.116
Product Variant Information section