text.skipToContent text.skipToNavigation

Manufacturer Part #

GP10J-E3/54

GP10x Series 600 V 1 A Glass Passivated Junction Plastic Rectifier - DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP10J-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
11000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,685.00
USD
Quantity
Unit Price
5,500+
$0.335
Product Variant Information section