text.skipToContent text.skipToNavigation

Manufacturer Part #

GP30M-E3/54

GP30M Series 1000 V 3 A Glass Passivated Junction Plastic Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP30M-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 125A
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,584.00
USD
Quantity
Unit Price
1,400+
$1.28
Product Variant Information section