text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1G-LTP

GS1G-L Series 400V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Micro Commercial Components GS1G-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,500
USA:
52,500
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$159.75
USD
Quantity
Unit Price
7,500
$0.0213
15,000
$0.021
22,500
$0.0208
37,500
$0.0206
75,000+
$0.02
Product Variant Information section