text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1GTR

GS1G Series 1 A 400 V 5 uA Surface Mount Standard Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GS1GTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$375.00
USD
Quantity
Unit Price
7,500
$0.0254
15,000
$0.025
22,500
$0.0247
30,000
$0.0246
37,500+
$0.024
Product Variant Information section