text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1J-LTP

GS1J Series 600 V 1 A Surface Mount Glass Passivated Rectifier - DO214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Micro Commercial Components GS1J-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,207,500
USA:
1,207,500
6,720,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$96.75
USD
Quantity
Unit Price
7,500
$0.0129
22,500
$0.0126
30,000
$0.0125
75,000
$0.0123
112,500+
$0.012
Product Variant Information section