text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1M-LTP

GS1M Series 1 A 1000 V Surface Mount Silicon Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Micro Commercial Components GS1M-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The GS1M-LTP  is a low thermal resistance rectifier with 1 Amp forward current.

Features:

  • Low Thermal Resistance
  • Lead Free Finish/Rohs Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • High Temp Soldering: 260°C

Specifications:

  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Thermal Resistance; 15°C/W
  • Average Forward Current:1.0 A
  • Peak Forward Surge Current:30 A
  • Maximum Instantaneous Forward Voltage:1.1 V
  • Maximum DC Reverse Current At Rated DC Blocking Voltage:10 µA
  • Typical Junction Capacitance:15 PF

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
2,842,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.25
USD
Quantity
Unit Price
7,500
$0.0095
22,500
$0.0092
37,500
$0.0091
75,000
$0.0089
150,000+
$0.0086
Product Variant Information section