text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2K-LTP

GS2X Series 800 V 2 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Micro Commercial Components GS2K-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$261.00
USD
Quantity
Unit Price
7,500
$0.0348
15,000
$0.0342
22,500
$0.0339
30,000
$0.0337
37,500+
$0.0329
Product Variant Information section