text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4247

JANTX Series 600 V 1 A Axial Through Hole Standard Recovery Glass

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4247 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 5µs
Reverse Current-Max: 1µA
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
127
Multiple Of:
1
Total
$664.21
USD
Quantity
Unit Price
5
$5.37
20
$5.31
40
$5.28
125
$5.23
250+
$5.18
Product Variant Information section