text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5550

JANTX Series 200 V 5 A Axial Through Hole Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N5550 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 5A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$666.00
USD
Quantity
Unit Price
4
$5.69
15
$5.63
40
$5.59
100
$5.55
250+
$5.48
Product Variant Information section