text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5614

JANTX Series 200 V 1 A Axial Through Hole Standard Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Microchip JANTX1N5614 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 0.5µA
Peak Current-Max: 30A
Operating Temp Range: -65°C to +200°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.72
USD
Quantity
Unit Price
5
$4.72
20
$4.63
50
$4.57
125
$4.51
300+
$4.39
Product Variant Information section