text.skipToContent text.skipToNavigation

Manufacturer Part #

MEE250-12DA

MEE250 Series 1200 Vrrm 260 A 1.8 Vf Fast Recovery Epitaxial Diode

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse - IXYS MEE250-12DA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 260A
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 12mA
Peak Current-Max: 2640A
Mounting Method: Flange Mount
Features & Applications

The MEE250-12DA is a Fast Recovery Epitaxial Diode Module with maximum reverse voltage of 1200 V and average rectified current of 260 A.

Features:

  • International standard package with DCB ceramic base plate
  • Planar passivated chips
  • Short recovery time
  • Low switching losses
  • Soft recovery behaviour
  • Isolation voltage 3600 V~
  • UL registered E 72873

Advantages:

  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses

Applications:

  • Antiparallel diode for high frequency switching devices
  • Free wheeling diode in converters and motor control circuits
  • Inductive heating and melting
  • Uninterruptible power supplies (UPS)
  • Ultrasonic cleaners and welders
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
6
Total
$2,658.60
USD
Quantity
Unit Price
6
$90.69
12
$89.79
18
$89.27
24+
$88.62
Product Variant Information section