text.skipToContent text.skipToNavigation

Manufacturer Part #

MPG06K-E3/54

MPG06K Series 800 V 1 A Axial Mini Glass Passivated Plastic Rectifier - MPG-06

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Vishay MPG06K-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Peak Current-Max: 40A
Package Style:  MPG-06
Mounting Method: Through Hole
Features & Applications

The MPG06K-E3/54 is a Miniature Glass Passivated Junction Plastic Rectifier.

Features:

  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 μA
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Switching Power supplies
  • Converters
  • Inverters
  • Freewheeling diodes
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,023.00
USD
Quantity
Unit Price
5,500+
$0.186
Product Variant Information section