text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVUS360VBT3G

NRVUS360 Series 3 A 600 V 150 uA Surface Mount Single Ultra Fast Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVUS360VBT3G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 75ns
Reverse Current-Max: 3µA
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.215
5,000+
$0.21
Product Variant Information section