text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2A-E3/5BT

RS1J Series 50 V 1.5 A Surface Mount Fast Switching Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS2A-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6400
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.52
USD
Quantity
Unit Price
3,200
$0.0756
6,400
$0.0743
9,600
$0.0735
12,800
$0.073
16,000+
$0.0713
Product Variant Information section