text.skipToContent text.skipToNavigation

Manufacturer Part #

S1A-E3/61T

S1A Series 1 A 50 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay S1A-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S1A-E3/61T is a Glass passivated rectifier with average rectified forward current of 1 A and reverse voltage of 50 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
27,000
USA:
27,000
21,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$44.82
USD
Quantity
Unit Price
1,800
$0.0249
5,400
$0.0243
9,000
$0.024
36,000
$0.0233
54,000+
$0.0228
Product Variant Information section