text.skipToContent text.skipToNavigation

Manufacturer Part #

S1B-E3/61T

S1B Series 1 A 100 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay S1B-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
46,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$45.72
USD
Quantity
Unit Price
1,800
$0.0254
5,400
$0.0248
9,000
$0.0245
36,000
$0.0237
54,000+
$0.0232
Product Variant Information section