text.skipToContent text.skipToNavigation

Manufacturer Part #

S1D

S1D Series 1.1 V 1 A 200 V Max Reverse Voltage Standard Rectifier-DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi S1D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S1D is a 1.1 V 1 A 200 V Max Reverse Voltage Standard Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Printer
  • Graphic card
  • LCD Monitor
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,401
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
7,500
$0.0455
15,000
$0.0448
22,500
$0.0444
30,000
$0.0441
37,500+
$0.0431
Product Variant Information section