text.skipToContent text.skipToNavigation

Manufacturer Part #

S1GHE

S1GHE Series 400 V 1 A Surface Mount Rectifier - SOD-323HE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi S1GHE - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 0.96V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 782ns
Reverse Current-Max: 1µA
Diode Capacitance-Max: 3pF
Peak Current-Max: 20A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$963.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
12,000
$0.106
15,000+
$0.105
Product Variant Information section