text.skipToContent text.skipToNavigation

Manufacturer Part #

S2D-E3/52T

S2D Series 200 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay S2D-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$37.73
USD
Quantity
Unit Price
750
$0.0503
2,250
$0.049
7,500
$0.0476
15,000
$0.0468
30,000+
$0.0453
Product Variant Information section