text.skipToContent text.skipToNavigation

Manufacturer Part #

S2G

S2G Series 400 V 50 A Surface Mount General Purpose Rectifier - DO-214AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi S2G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$806.40
USD
Quantity
Unit Price
3,000
$0.0696
6,000
$0.0684
9,000
$0.0677
12,000
$0.0672
15,000+
$0.0656
Product Variant Information section