text.skipToContent text.skipToNavigation

Manufacturer Part #

S2M-13-F

S2M Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Diodes Incorporated S2M-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The S2M-13-F is a part of S2M Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier. It has an operating and storage temperature Range of -65 to +150 °C and it is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 50 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.40
USD
Quantity
Unit Price
3,000
$0.0478
6,000
$0.047
12,000
$0.0462
15,000
$0.046
45,000+
$0.0445
Product Variant Information section