text.skipToContent text.skipToNavigation

Manufacturer Part #

S3D-E3/57T

S3A Series 3 A 200 V Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay S3D-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,300
USA:
15,300
17,850
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$78.20
USD
Quantity
Unit Price
850
$0.092
2,550
$0.0894
4,250
$0.0882
8,500
$0.0866
17,000+
$0.0842
Product Variant Information section