text.skipToContent text.skipToNavigation

Manufacturer Part #

S3G-E3/9AT

S3A Series 3 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay S3G-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$246.75
USD
Quantity
Unit Price
3,500
$0.0705
7,000
$0.0693
10,500
$0.0686
14,000
$0.0681
17,500+
$0.0666
Product Variant Information section