text.skipToContent text.skipToNavigation

Manufacturer Part #

S3J-E3/9AT

S3J Series 3 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay S3J-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10500
Multiple Of:
3500
Total
$963.90
USD
Quantity
Unit Price
3,500
$0.0944
7,000
$0.0927
10,500
$0.0918
14,000
$0.0911
17,500+
$0.0891
Product Variant Information section