text.skipToContent text.skipToNavigation

Manufacturer Part #

S3J

S3 Series 3 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge S3J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5A
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$264.30
USD
Quantity
Unit Price
3,000
$0.0881
6,000
$0.0866
9,000
$0.0857
12,000
$0.0851
15,000+
$0.0831
Product Variant Information section