text.skipToContent text.skipToNavigation

Manufacturer Part #

S4PM-M3/86A

S4PM Series 1 kV 4 A Surface Mount Glass Passivated Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S4PM-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Forward Voltage: 0.86V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Unit Price
1,500
$0.168
3,000
$0.166
4,500
$0.165
6,000
$0.164
7,500+
$0.161
Product Variant Information section