text.skipToContent text.skipToNavigation

Manufacturer Part #

S5D-E3/57T

S5D Series 200 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S5D-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$165.41
USD
Quantity
Unit Price
850
$0.0973
2,550
$0.0945
4,250
$0.0933
8,500
$0.0916
17,000+
$0.0891
Product Variant Information section