text.skipToContent text.skipToNavigation

Manufacturer Part #

S5JHE3_A/H

S5J Series 600 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay S5JHE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
Total
$311.10
USD
Quantity
Unit Price
850
$0.185
1,700
$0.183
2,550
$0.182
4,250
$0.18
8,500+
$0.176
Product Variant Information section