text.skipToContent text.skipToNavigation

Manufacturer Part #

S5M-E3/9AT

S5M Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Vishay S5M-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.15
USD
Quantity
Unit Price
3,500
$0.0849
7,000
$0.0835
10,500
$0.0826
14,000
$0.082
17,500+
$0.0802
Product Variant Information section