text.skipToContent text.skipToNavigation

Manufacturer Part #

SK32-TP

SK32 Series 20 V 3 A Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Micro Commercial Components SK32-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 0.5V
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.5mA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section