text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4002PL-TP

SM4002PL Series 100 V 1 A Surface Mount Standard Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Micro Commercial Components SM4002PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 25A
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$141.50
USD
Quantity
Unit Price
2,500
$0.0566
5,000
$0.0557
10,000
$0.0548
12,500
$0.0545
37,500+
$0.0527
Product Variant Information section