text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA34-E3/61T

SSA34 Series 40 V 3 A High-Current Density Surface Mount Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay SSA34-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 0.49V
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Peak Current-Max: 75A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SSA34-E3/61T is a High-Current Density Surface Mount Schottky Rectifier.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a DO-214AC (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection
Pricing Section
Global Stock:
10,800
USA:
10,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$135.90
USD
Quantity
Unit Price
1,800
$0.0755
3,600
$0.0742
7,200
$0.0729
9,000
$0.0725
27,000+
$0.07
Product Variant Information section