text.skipToContent text.skipToNavigation

Manufacturer Part #

UES1306

Diode Standard 400V 3A Through Hole

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UES1306 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Configuration: Single
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 20°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,983.00
USD
Quantity
Unit Price
100+
$19.83
Product Variant Information section