text.skipToContent text.skipToNavigation

Manufacturer Part #

UGE1112AY4

UGE1112 Series 8000 Vrrm 4.2 A 6.25 Vf High Voltage Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS UGE1112AY4 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4.2A
Forward Voltage: 6.25V
Reverse Voltage-Max [Vrrm]: 8000V
Reverse Current-Max: 1mA
Peak Current-Max: 120A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
18
Multiple Of:
6
Total
$1,430.64
USD
Quantity
Unit Price
6
$80.52
12
$79.86
18
$79.48
24
$79.20
30+
$78.34
Product Variant Information section