text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS115UE3/TR7

15 V 1 A 150pF Surface Mount Ultra Low VF Schottky Barrier Rectifier - DO-216AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Microchip UPS115UE3/TR7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 10mA
Forward Voltage: 0.31V
Configuration: Single
Diode Capacitance-Max: 150pF
Thermal Resistance: 240°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-216AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section