text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO122-12NO7

VUO122 Series 122 A 1200 V Standard Rectifier Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO122-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 122A
Forward Voltage: 1.47V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 100µA
Peak Current-Max: 850A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$771.00
USD
Quantity
Unit Price
25
$30.84
50+
$30.46
Product Variant Information section