text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WX-TP

1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Micro Commercial Components 1N4148WX-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 25nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The 1N4148WX-TP is a high speed switching diode with 400 mW power dissipation.

Features:

  • Fast switching speed
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • High conductance
  • Lead Free Finish/Rohs Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Applications:

  • For general purpose switching applications
Pricing Section
Global Stock:
10,038,000
USA:
10,038,000
9,954,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$66.00
USD
Quantity
Unit Price
12,000
$0.0055
45,000
$0.0053
90,000
$0.0051
225,000+
$0.0049
Product Variant Information section