text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4153-1

1N4153 Series 50 V 150 A Sealed Metallurgically Bonded Single Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Microchip 1N4153-1 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 50nA
Forward Voltage: 0.88V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
241
USA:
241
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.07
1,000+
$1.04
Product Variant Information section